
CS8469 | |
|---|---|
DigiKey Part Number | 6215-CS8469-ND |
Manufacturer | |
Manufacturer Product Number | CS8469 |
Description | RECP SINGLE 50A 480V 2P3W H/L BK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NON-NEMA (2P3W) Outlet Box |
Datasheet | Datasheet |
Category | Voltage Rating 480VAC |
Manufacturer Eaton Wiring Devices | Number of Positions 3 |
Packaging Bulk | Mounting Type Outlet Box |
Part Status Active | Termination Screw |
Connector Style NON-NEMA (2P3W) | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Approval Agency CSA, cULus, UL |
Current Rating (Amps) 50A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 64,29900 € | 642,99 € |
| Unit Price without VAT: | 64,29900 € |
|---|---|
| Unit Price with VAT: | 76,51581 € |

