
CS8369 | |
|---|---|
DigiKey Part Number | 6215-CS8369-ND |
Manufacturer | |
Manufacturer Product Number | CS8369 |
Description | RECP SINGLE 50A 250V 3PH 3P4W H/ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NON-NEMA (3P4W) Outlet Box |
Datasheet | Datasheet |
Category | Voltage Rating 250VAC, 3 Phase |
Manufacturer Eaton Wiring Devices | Number of Positions 4 |
Packaging Bulk | Mounting Type Outlet Box |
Part Status Active | Termination Screw |
Connector Style NON-NEMA (3P4W) | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Approval Agency CSA, cULus, UL |
Current Rating (Amps) 50A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 66,03300 € | 660,33 € |
| Unit Price without VAT: | 66,03300 € |
|---|---|
| Unit Price with VAT: | 78,57927 € |

