
CS8365EX | |
|---|---|
DigiKey Part Number | 6215-CS8365EX-ND |
Manufacturer | |
Manufacturer Product Number | CS8365EX |
Description | PLUG 50A 250V 3PH 3P4W H/L NYLON |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NON-NEMA (3P4W) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage Rating 250VAC, 3 Phase |
Manufacturer Eaton Wiring Devices | Number of Positions 4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Screw |
Connector Style NON-NEMA (3P4W) | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Blades | Approval Agency cULus |
Current Rating (Amps) 50A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 62,28200 € | 622,82 € |
| Unit Price without VAT: | 62,28200 € |
|---|---|
| Unit Price with VAT: | 74,11558 € |

