
CS8265 | |
|---|---|
DigiKey Part Number | 6215-CS8265-ND |
Manufacturer | |
Manufacturer Product Number | CS8265 |
Description | PLUG 50A 250V 2P3W H/L ARMORED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NON-NEMA (2P3W) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage Rating 250VAC |
Manufacturer Eaton Wiring Devices | Number of Positions 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Screw |
Connector Style NON-NEMA (2P3W) | Material Flammability Rating UL94 V-2 |
Connector Type Plug, Male Blades | Approval Agency CSA, cULus |
Current Rating (Amps) 50A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,34000 € | 80,34 € |
| Unit Price without VAT: | 80,34000 € |
|---|---|
| Unit Price with VAT: | 95,60460 € |

