
CS8175 | |
|---|---|
DigiKey Part Number | 6215-CS8175-ND |
Manufacturer | |
Manufacturer Product Number | CS8175 |
Description | FLANGED INLET 50A 480V 3PH 3P4W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Blades NON-NEMA (3P4W) Panel Mount, Flange |
Datasheet | Datasheet |
Category | Voltage Rating 480VAC, 3 Phase |
Manufacturer Eaton Wiring Devices | Number of Positions 4 |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Screw |
Connector Style NON-NEMA (3P4W) | Material Flammability Rating UL94 V-2 |
Connector Type Receptacle, Male Blades | Approval Agency CSA, cULus, UL |
Current Rating (Amps) 50A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 56,55800 € | 565,58 € |
| Unit Price without VAT: | 56,55800 € |
|---|---|
| Unit Price with VAT: | 67,30402 € |

