
CS8165EX | |
|---|---|
DigiKey Part Number | 6215-CS8165EX-ND |
Manufacturer | |
Manufacturer Product Number | CS8165EX |
Description | PLUG 50A 480V 3PH 3P4W H/L NYLON |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NON-NEMA (3P4W) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NON-NEMA (3P4W) | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 50A | |
Voltage Rating | 480VAC, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CSA, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 62,28200 € | 622,82 € |
| Unit Price without VAT: | 62,28200 € |
|---|---|
| Unit Price with VAT: | 74,11558 € |

