
CS8164EX | |
|---|---|
DigiKey Part Number | 6215-CS8164EX-ND |
Manufacturer | |
Manufacturer Product Number | CS8164EX |
Description | CONN 50A 480V 3PH 3P4W H/L NYLON |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Female Sockets NON-NEMA (3P4W) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 50A |
Manufacturer Eaton Wiring Devices | Voltage Rating 480VAC |
Packaging Bulk | Number of Positions 4 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Connector Style NON-NEMA (3P4W) | Termination Screw |
Connector Type Plug, Female Sockets | Approval Agency CSA, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 95,07500 € | 950,75 € |
| Unit Price without VAT: | 95,07500 € |
|---|---|
| Unit Price with VAT: | 113,13925 € |

