
CS6378 | |
|---|---|
DigiKey Part Number | 6215-CS6378-ND |
Manufacturer | |
Manufacturer Product Number | CS6378 |
Description | FLANGED INLET W/LID 50A 125V 2P3 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Blades NON-NEMA (2P3W) Panel Mount, Flange |
Datasheet | Datasheet |
Category | Voltage Rating 125VAC |
Manufacturer Eaton Wiring Devices | Number of Positions 3 |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Screw |
Connector Style NON-NEMA (2P3W) | Features Cover |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-2 |
Current Rating (Amps) 50A | Approval Agency cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 72,48400 € | 724,84 € |
| Unit Price without VAT: | 72,48400 € |
|---|---|
| Unit Price with VAT: | 86,25596 € |

