
CS6364EX | |
|---|---|
DigiKey Part Number | 6215-CS6364EX-ND |
Manufacturer | |
Manufacturer Product Number | CS6364EX |
Description | CONN 50A 125/250V 3P4W H/L NYLON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Female Sockets NON-NEMA (3P4W) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NON-NEMA (3P4W) | |
Connector Type | Plug, Female Sockets | |
Current Rating (Amps) | 50A | |
Voltage Rating | 125/250VAC | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CSA, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,02000 € | 104,02 € |
| 10 | 88,42300 € | 884,23 € |
| 100 | 77,17090 € | 7.717,09 € |
| Unit Price without VAT: | 104,02000 € |
|---|---|
| Unit Price with VAT: | 123,78380 € |

