
AHCL830FO | |
|---|---|
DigiKey Part Number | 6215-AHCL830FO-ND |
Manufacturer | |
Manufacturer Product Number | AHCL830FO |
Description | CCL FLANGED OUTLET 30A 480V 2P3W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L8-30R Panel Mount, Flange |
Datasheet | Datasheet |
Category | Voltage Rating 480VAC |
Manufacturer Eaton Wiring Devices | Number of Positions 3 |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Screw |
Connector Style NEMA L8-30R | Material Flammability Rating UL94 V-2 |
Connector Type Receptacle, Female Sockets | Approval Agency cULus, NOM |
Current Rating (Amps) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,16500 € | 271,65 € |
| Unit Price without VAT: | 27,16500 € |
|---|---|
| Unit Price with VAT: | 32,32635 € |

