
AHCL820FO | |
|---|---|
DigiKey Part Number | 6215-AHCL820FO-ND |
Manufacturer | |
Manufacturer Product Number | AHCL820FO |
Description | CCL FLANGED OUTLET 20A 480V 2P3W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L8-20R Outlet Box |
Datasheet | Datasheet |
Category | Voltage Rating 480VAC |
Manufacturer Eaton Wiring Devices | Number of Positions 3 |
Packaging Bulk | Mounting Type Outlet Box |
Part Status Active | Termination Screw |
Connector Style NEMA L8-20R | Material Flammability Rating UL94 V-2 |
Connector Type Receptacle, Female Sockets | Approval Agency cULus, NOM |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,76100 € | 257,61 € |
| Unit Price without VAT: | 25,76100 € |
|---|---|
| Unit Price with VAT: | 30,65559 € |

