
815W-BOX | |
|---|---|
DigiKey Part Number | 6215-815W-BOX-ND |
Manufacturer | |
Manufacturer Product Number | 815W-BOX |
Description | RECP DUPLEX 20A 250V 2P3W STR SW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 6-20R Outlet Box |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Eaton Wiring Devices | Voltage Rating 250VAC |
Series | Number of Positions 3 per connection (2) |
Packaging Bulk | Mounting Type Outlet Box |
Part Status Active | Termination Screw |
Connector Style NEMA 6-20R | Material Flammability Rating UL94 V-2 |
Connector Type Receptacle, Female Sockets | Approval Agency cULus, NOM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,33140 € | 633,14 € |
| Unit Price without VAT: | 6,33140 € |
|---|---|
| Unit Price with VAT: | 7,53437 € |

