
7413C | |
|---|---|
DigiKey Part Number | 6215-7413C-ND |
Manufacturer | |
Manufacturer Product Number | 7413C |
Description | CONN 20A 120/208V 3PH 4P4W H/L G |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Female Sockets NON-NEMA (4P4W) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage Rating 120/208VAC, 3 Phase |
Manufacturer Eaton Wiring Devices | Number of Positions 4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Screw |
Connector Style NON-NEMA (4P4W) | Material Flammability Rating UL94 V-2 |
Connector Type Plug, Female Sockets | Approval Agency cULus, NOM |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 40,38600 € | 403,86 € |
| Unit Price without VAT: | 40,38600 € |
|---|---|
| Unit Price with VAT: | 48,05934 € |

