
6265HGC | |
|---|---|
DigiKey Part Number | 6215-6265HGC-ND |
Manufacturer | |
Manufacturer Product Number | 6265HGC |
Description | PLUG ANGLE HG 15A 125V 2P3W STR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA 5-15P Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Eaton Wiring Devices | Voltage Rating 125VAC |
Series | Number of Positions 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Screw |
Connector Style NEMA 5-15P | Approval Agency cULus |
Connector Type Plug, Male Blades |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,65700 € | 146,57 € |
| Unit Price without VAT: | 14,65700 € |
|---|---|
| Unit Price with VAT: | 17,44183 € |

