
5366 | |
|---|---|
DigiKey Part Number | 6215-5366-ND |
Manufacturer | |
Manufacturer Product Number | 5366 |
Description | PLUG 20A 125V 2P3W STR POLY BW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA 5-20P Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage Rating 125VAC |
Manufacturer Eaton Wiring Devices | Number of Positions 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Screw |
Connector Style NEMA 5-20P | Features Cable Clamp |
Connector Type Plug, Male Blades | Approval Agency NOM, UL |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,70900 € | 127,09 € |
| Unit Price without VAT: | 12,70900 € |
|---|---|
| Unit Price with VAT: | 15,12371 € |

