
515PLTY-F | |
|---|---|
DigiKey Part Number | 6215-515PLTY-F-ND |
Manufacturer | |
Manufacturer Product Number | 515PLTY-F |
Description | LIGHTED PLUG 15A 25V 2P3W STR YL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA 5-15R Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Eaton Wiring Devices | Voltage Rating 125VAC |
Packaging Bulk | Number of Positions 3 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Connector Style NEMA 5-15R | Termination Screw |
Connector Type Plug, Male Blades | Approval Agency cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,95000 € | 49,50 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 5,89050 € |

