
ZP23410000XX000 | |
---|---|
DigiKey Part Number | 95-ZP23410000XX000-ND |
Manufacturer | |
Manufacturer Product Number | ZP23410000XX000 |
Description | WL BLADEUPS BE SHORT PRECONFIG |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 48kVA / 48000W 208V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Online (Double Conversion) | |
Voltage - Input | 208VAC | |
Applications | General Purpose, Industrial Control | |
Form | Rackmount | |
Power - Rated | 48kVA / 48000W | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | RS-232 | |
Voltage - Output | 208V | |
Input Connector | - | |
Output Connector | - | |
Cord Length | - | |
Approval Agency | - | |
Size / Dimension | 42.000" L x 24.000" W (1066.80mm x 609.60mm) | |
Height | 80.984" (2057.00mm) | |
Shelf Life | - | |
Shelf Life Start | Manufacture Charge Date | |
Weight | - |