
ZP2261100000000 | |
---|---|
DigiKey Part Number | 95-ZP2261100000000-ND |
Manufacturer | |
Manufacturer Product Number | ZP2261100000000 |
Description | PRECONFIG BLADEUPS 6U 208V TOP |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Battery Module | |
For Use With/Related Products | UPS Systems | |
Shelf Life Start | Manufacture Charge Date | |
Shelf Life | - |