
ZC1224400100000 | |
---|---|
DigiKey Part Number | 95-ZC1224400100000-ND |
Manufacturer | |
Manufacturer Product Number | ZC1224400100000 |
Description | BLADEUPS 12KW 400V W/IEC |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 12kW 400V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Applications | General Purpose, Industrial Control | |
Form | - | |
Power - Rated | 12kW | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 400V | |
Input Connector | - | |
Output Connector | - | |
Cord Length | - | |
Approval Agency | - | |
Size / Dimension | - | |
Height | - | |
Shelf Life | - | |
Shelf Life Start | Manufacture Charge Date | |
Weight | - |