
ZC121P060100000 | |
---|---|
DigiKey Part Number | 95-ZC121P060100000-ND |
Manufacturer | |
Manufacturer Product Number | ZC121P060100000 |
Description | BLADEUPS 12KW 208V GA |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 12kW |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Online (Double Conversion) | |
Voltage - Input | 208VAC | |
Applications | General Purpose, Industrial Control | |
Form | Rackmount | |
Power - Rated | 12kW | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | - | |
Input Connector | - | |
Output Connector | - | |
Cord Length | - | |
Approval Agency | - | |
Size / Dimension | - | |
Height | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Weight | - |