
ZC1212208100000 | |
---|---|
DigiKey Part Number | 95-ZC1212208100000-ND |
Manufacturer | |
Manufacturer Product Number | ZC1212208100000 |
Description | BLADEUPS 208V BLADEUPS 12KW |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Network, 3-Phase 12kVA / 12000W 208V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Voltage - Input | 208VAC | |
Applications | Network, 3-Phase | |
Form | Rackmount | |
Power - Rated | 12kVA / 12000W | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 208V | |
Input Connector | - | |
Output Connector | - | |
Cord Length | - | |
Approval Agency | - | |
Size / Dimension | 28.000" L x 17.300" W (711.20mm x 439.42mm) | |
Height | 10.500" (266.70mm) | |
Shelf Life | - | |
Shelf Life Start | - | |
Weight | - |