
Y031220AA300000 | |
---|---|
DigiKey Part Number | 95-Y031220AA300000-ND |
Manufacturer | |
Manufacturer Product Number | Y031220AA300000 |
Description | RPM 208V IEC309 10FT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU, Surge Protector Rack Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU, Surge Protector | |
Mounting Type | Rack Mount | |
Current - Max | - | |
Region Utilized | International | |
Overload Protection | None | |
Connector - AC Input | IEC 60309 | |
AC Outlets | 24 | |
Connector - AC Output | C13 (24) | |
Voltage - Input | 208V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | - | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3.615,22000 € | 3.615,22 € |
Unit Price without VAT: | 3.615,22000 € |
---|---|
Unit Price with VAT: | 4.302,11180 € |