
Y031000FF300000 | |
---|---|
DigiKey Part Number | 95-Y031000FF300000-ND |
Manufacturer | |
Manufacturer Product Number | Y031000FF300000 |
Description | RPM 208V HARDWIRE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU, Surge Protector Rack Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU, Surge Protector | |
Mounting Type | Rack Mount | |
Current - Max | - | |
Region Utilized | North America | |
Overload Protection | None | |
Connector - AC Input | Hardwired | |
AC Outlets | 2 | |
Connector - AC Output | NEMA L15-30R (2) | |
Voltage - Input | - | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | - | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3.443,18000 € | 3.443,18 € |
Unit Price without VAT: | 3.443,18000 € |
---|---|
Unit Price with VAT: | 4.097,38420 € |