
VCEKYV100443048 | |
---|---|
DigiKey Part Number | 95-VCEKYV100443048-ND |
Manufacturer | |
Manufacturer Product Number | VCEKYV100443048 |
Description | VCE KY V100 44X30X48 W/HDPKG B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cabinet Rack Enclosed, Bottom, Front, Sides, Top 84.000" L x 48.000" W x 30.000" H (2133.60mm x 1219.20mm x 762.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 44U | |
Dimensions - Panel | - | |
Dimensions - Overall | 84.000" L x 48.000" W x 30.000" H (2133.60mm x 1219.20mm x 762.00mm) | |
Door | - | |
Features | - | |
Mounting Rails | - | |
Ventilation | - | |
Material | - | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4.608,53000 € | 4.608,53 € |
Unit Price without VAT: | 4.608,53000 € |
---|---|
Unit Price with VAT: | 5.484,15070 € |