
VCEKYAG443048 | |
---|---|
DigiKey Part Number | 95-VCEKYAG443048-ND |
Manufacturer | |
Manufacturer Product Number | VCEKYAG443048 |
Description | VCE KY AG 44 U X 30W X 48 - HCS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cabinet Rack Enclosed, Bottom, Front, Sides, Top 84.000" L x 48.000" W x 30.000" H (2133.60mm x 1219.20mm x 762.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
cms-packaging | Bulk | |
cms-part-status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 44U | |
Dimensions - Panel | - | |
Dimensions - Overall | 84.000" L x 48.000" W x 30.000" H (2133.60mm x 1219.20mm x 762.00mm) | |
Door | - | |
Features | - | |
Mounting Rails | - | |
Ventilation | - | |
Material | - | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7.475,20000 € | 7.475,20 € |
Unit Price without VAT: | 7.475,20000 € |
---|---|
Unit Price with VAT: | 8.895,48800 € |