
UVR-05M-CA-AOC | |
---|---|
DigiKey Part Number | 95-UVR-05M-CA-AOC-ND |
Manufacturer | |
Manufacturer Product Number | UVR-05M-CA-AOC |
Description | EATON TRIPP LITE SERIES VR LINK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to C Male, Right Angle 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
cms-packaging | Box | |
cms-part-status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 28 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 82,09000 € | 82,09 € |
10 | 69,78500 € | 697,85 € |
25 | 65,41880 € | 1.635,47 € |
50 | 62,95180 € | 3.147,59 € |
Unit Price without VAT: | 82,09000 € |
---|---|
Unit Price with VAT: | 97,68710 € |