UT1250UL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UT1250UL

DigiKey Part Number
UT1250UL-ND
Manufacturer
Manufacturer Product Number
UT1250UL
Description
DC TO AC INVERTER 2 GFCI OUTLETS
Customer Reference
Detailed Description
12VDC, 120VAC Voltage Input 1.25 kW Power Output Continuous Inverter, UPS 2 AC Outlets NEMA 5-15R (2) North America
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Obsolete
Type
Inverter, UPS
Voltage - Output
120VAC
Voltage - Input
12VDC, 120VAC
AC Outlets
2
Connector - AC Output
NEMA 5-15R (2)
Connector - Voltage Input
Terminals, Power Cord (NEMA 5-15P)
Power - Output Continuous
1.25 kW
Power - Output Surge
2.5 kW
Remote Capability
Yes
Region Utilized
North America
Size
9.00" L x 8.75" W x 7.00" H (228.6mm x 222.3mm x 177.8mm)
Features
Auto Power Transfer for UPS Mode, Battery Charger
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.