
UR050-003-RA | |
|---|---|
DigiKey Part Number | TL511-ND |
Manufacturer | |
Manufacturer Product Number | UR050-003-RA |
Description | CBL USB2.0 A PLUG R/A-MCR B PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male, Right Angle to Micro B Male 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | - | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 € | 7,16 € |
| 10 | 6,08100 € | 60,81 € |
| 25 | 5,70040 € | 142,51 € |
| 50 | 5,42840 € | 271,42 € |
| 100 | 5,16920 € | 516,92 € |
| 250 | 4,84572 € | 1.211,43 € |
| 500 | 4,61456 € | 2.307,28 € |
| 1.000 | 4,39456 € | 4.394,56 € |
| Unit Price without VAT: | 7,16000 € |
|---|---|
| Unit Price with VAT: | 8,52040 € |







