
UR024-003-WH | |
---|---|
DigiKey Part Number | TL1779-ND |
Manufacturer | |
Manufacturer Product Number | UR024-003-WH |
Description | CBL USB2.0 A RCPT TO A PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge, Reversible |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,76000 € | 7,76 € |
10 | 6,59800 € | 65,98 € |
25 | 6,18480 € | 154,62 € |
50 | 5,88940 € | 294,47 € |
100 | 5,60820 € | 560,82 € |
250 | 5,25728 € | 1.314,32 € |
500 | 5,00654 € | 2.503,27 € |
1.000 | 4,77151 € | 4.771,51 € |
Unit Price without VAT: | 7,76000 € |
---|---|
Unit Price with VAT: | 9,23440 € |