
UR020-006 | |
|---|---|
DigiKey Part Number | TL493-ND |
Manufacturer | |
Manufacturer Product Number | UR020-006 |
Description | CBL USB2.0 A PLUG TO A PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | - | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,32000 € | 7,32 € |
| 10 | 6,22000 € | 62,20 € |
| 25 | 5,82920 € | 145,73 € |
| 50 | 5,55100 € | 277,55 € |
| 100 | 5,28600 € | 528,60 € |
| 250 | 4,95520 € | 1.238,80 € |
| 500 | 4,71892 € | 2.359,46 € |
| 1.000 | 4,49389 € | 4.493,89 € |
| Unit Price without VAT: | 7,32000 € |
|---|---|
| Unit Price with VAT: | 8,71080 € |





