
ULTRAFAX | |
---|---|
DigiKey Part Number | TL080-ND |
Manufacturer | |
Manufacturer Product Number | ULTRAFAX |
Description | SURGE SUPPR 2 OUT DIRECT W/RJ11 |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 1410J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | - | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 2 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | RJ11 | |
Energy | 1410J | |
Cord Length | Without Cord | |
Approval Agency | CSA, cUL, FCC, UL | |
Features | - | |
Weight | 0.9 lb (408.23 g) |