
UBC41 | |
---|---|
DigiKey Part Number | TL2326-ND |
Manufacturer | |
Manufacturer Product Number | UBC41 |
Description | BATT CHG ENCLD 12V 24V |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 12V, 24V, 36V, 48V 30A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Battery Chemistry | Lead Acid | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Nominal | 12V, 24V, 36V, 48V | |
Charge Current - Max | 30A | |
Charge Time | - | |
Voltage - Input | 120VAC/240VAC | |
Power - Max | - | |
Size / Dimension | 11.81" L x 8.78" W x 3.96" H (299.97mm x 223.01mm x 100.58mm) | |
Mounting Type | Desktop | |
Termination Style | Alligator Clips | |
Features | LED Indicator | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 4400 g |