
U460-ST4-4A-C | |
---|---|
DigiKey Part Number | 95-U460-ST4-4A-C-ND |
Manufacturer | |
Manufacturer Product Number | U460-ST4-4A-C |
Description | 4-PORT USB-C HUB WITH LAPTOP STA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Data Transfer Speeds Up to 5 Gbps, Silver Stand For Laptops |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Stand | |
Specifications | Data Transfer Speeds Up to 5 Gbps, Silver | |
For Use With/Related Products | Laptops |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 45,11000 € | 45,11 € |
10 | 40,02000 € | 400,20 € |
25 | 38,15720 € | 953,93 € |
50 | 36,80680 € | 1.840,34 € |
100 | 35,50450 € | 3.550,45 € |
Unit Price without VAT: | 45,11000 € |
---|---|
Unit Price with VAT: | 53,68090 € |