U460-003-3AGALC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
U460-003-3AGALC
U460-003-3AGALC

U460-003-3AGALC

DigiKey Part Number
95-U460-003-3AGALC-ND
Manufacturer
Manufacturer Product Number
U460-003-3AGALC
Description
USB HUB 3 PORT 5GBPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB Hub 3 Port 5Gbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
cms-packaging
Bulk
cms-part-status
Active
Number of Ports
3
Data Rate (Max)
5Gbps
Voltage - Input
5V
Mounting Type
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 164
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
165,06000 €65,06 €
1057,71600 €577,16 €
2555,03080 €1.375,77 €
5053,08360 €2.654,18 €
10052,69040 €5.269,04 €
Manufacturers Standard Package
Unit Price without VAT:65,06000 €
Unit Price with VAT:77,42140 €