
U457-1M2-NVME-L | |
|---|---|
DigiKey Part Number | 95-U457-1M2-NVME-L-ND |
Manufacturer | |
Manufacturer Product Number | U457-1M2-NVME-L |
Description | USB TO M.2 NVME/SATA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to M.2 NVMe, SATA | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | 22 Pin (SATA Socket), (Power Socket) Female | |
Interface | - | |
Features | LED Indicator, Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | Heat-Dissipating Silicone Pad, Mini Screwdriver, Silica Gel Plug, USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,69000 € | 53,69 € |
| 10 | 47,62400 € | 476,24 € |
| 25 | 45,40800 € | 1.135,20 € |
| 50 | 43,80120 € | 2.190,06 € |
| 100 | 42,69920 € | 4.269,92 € |
| Unit Price without VAT: | 53,69000 € |
|---|---|
| Unit Price with VAT: | 63,89110 € |




