
U457-025-G1-WPG | |
---|---|
DigiKey Part Number | 95-U457-025-G1-WPG-ND |
Manufacturer | |
Manufacturer Product Number | U457-025-G1-WPG |
Description | USB-C TO SATA SSD/HDD ENCLOSURE |
Customer Reference | |
Detailed Description | Data Transfer up to 5.0Gbps External Storage For Computer, Laptop, Tablet |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | External Storage | |
Specifications | Data Transfer up to 5.0Gbps | |
For Use With/Related Products | Computer, Laptop, Tablet |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,91000 € | 27,91 € |
10 | 24,75900 € | 247,59 € |
Unit Price without VAT: | 27,91000 € |
---|---|
Unit Price with VAT: | 33,21290 € |