
U444F3-20M-H4K6 | |
---|---|
DigiKey Part Number | 95-U444F3-20M-H4K6-ND |
Manufacturer | |
Manufacturer Product Number | U444F3-20M-H4K6 |
Description | CBL ASSY USB-C M-HDMI-A M 65.62' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to HDMI-A Male 65.62' (20.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | USB C Male Plug to HDMI-A Male | |
Length | 65.62' (20.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 206,69000 € | 206,69 € |
Unit Price without VAT: | 206,69000 € |
---|---|
Unit Price with VAT: | 245,96110 € |