
U444-T6N-VUBC | |
---|---|
DigiKey Part Number | 95-U444-T6N-VUBC-ND |
Manufacturer | |
Manufacturer Product Number | U444-T6N-VUBC |
Description | USB 3.1 GEN 1 USB-C ADAPTER WITH |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Type | USB to USB, VGA | |
Convert From (Adapter End) | USB - C 3.0 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | D-Sub HD15 Female, USB - A 3.0 (3.1 Gen 1, Superspeed) Female | |
Interface | - | |
Features | Thunderbolt Compatible, USB - C Charging Port | |
Utilized IC / Part | - | |
Includes | - |