
U444-T6N-H4UBC | |
|---|---|
DigiKey Part Number | 95-U444-T6N-H4UBC-ND |
Manufacturer | |
Manufacturer Product Number | U444-T6N-H4UBC |
Description | USB 3.1 GEN 1 USB-C ADAPTER WITH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to HDMI, USB | |
Convert From (Adapter End) | USB - C 3.0 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | HDMI Female, USB - A 3.0 (3.1 Gen 1, Superspeed) Female | |
Interface | - | |
Features | Thunderbolt Compatible, USB - C Charging Port | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 € | 51,87 € |
| 10 | 44,08300 € | 440,83 € |
| 25 | 41,32440 € | 1.033,11 € |
| 50 | 39,35360 € | 1.967,68 € |
| 100 | 38,06760 € | 3.806,76 € |
| Unit Price without VAT: | 51,87000 € |
|---|---|
| Unit Price with VAT: | 61,72530 € |









