
U444-F5N-VGA | |
|---|---|
DigiKey Part Number | 95-U444-F5N-VGA-ND |
Manufacturer | |
Manufacturer Product Number | U444-F5N-VGA |
Description | CBL ASSY DSUB 15P F-USB M 0.42' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to HD15 Female 0.42' (127.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB C Male Plug to HD15 Female | |
Length | 0.42' (127.0mm) | |
Cable Type | Flat | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,60000 € | 9,60 € |
| 10 | 8,16300 € | 81,63 € |
| 25 | 7,65120 € | 191,28 € |
| 50 | 7,28580 € | 364,29 € |
| 100 | 6,93810 € | 693,81 € |
| 250 | 6,50396 € | 1.625,99 € |
| 500 | 6,19376 € | 3.096,88 € |
| 1.000 | 5,89850 € | 5.898,50 € |
| Unit Price without VAT: | 9,60000 € |
|---|---|
| Unit Price with VAT: | 11,42400 € |



