
U444-3DP-MST | |
---|---|
DigiKey Part Number | 95-U444-3DP-MST-ND |
Manufacturer | |
Manufacturer Product Number | U444-3DP-MST |
Description | USB-C ADAPTER, TRIPLE DISPLAY - |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | USB to DisplayPort | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | DisplayPort Female (3) | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |