U444-2H-MST4K6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U444-2H-MST4K6

DigiKey Part Number
95-U444-2H-MST4K6-ND
Manufacturer
Manufacturer Product Number
U444-2H-MST4K6
Description
USB-C ADAPTER, DUAL DISPLAY - 4K
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
USB to HDMI
Convert From (Adapter End)
USB - C Male
Convert To (Adapter End)
HDMI Female (2)
Interface
-
Features
-
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 183
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
156,73000 €56,73 €
1050,32200 €503,22 €
2547,98080 €1.199,52 €
5046,28280 €2.314,14 €
10045,34430 €4.534,43 €
Manufacturers Standard Package
Unit Price without VAT:56,73000 €
Unit Price with VAT:67,50870 €