
U444-2H-DL | |
|---|---|
DigiKey Part Number | 95-U444-2H-DL-ND |
Manufacturer | |
Manufacturer Product Number | U444-2H-DL |
Description | EATON TRIPP LITE SERIES USB-C AD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to HDMI | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | HDMI Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,60000 € | 142,60 € |
| 10 | 126,50700 € | 1.265,07 € |
| 25 | 123,93040 € | 3.098,26 € |
| Unit Price without VAT: | 142,60000 € |
|---|---|
| Unit Price with VAT: | 169,69400 € |






