
U444-2DP-MST4K6 | |
|---|---|
DigiKey Part Number | 95-U444-2DP-MST4K6-ND |
Manufacturer | |
Manufacturer Product Number | U444-2DP-MST4K6 |
Description | USB-C ADAPTER, DUAL DISPLAY - 4K |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to DisplayPort | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | DisplayPort Female (2) | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 € | 58,16 € |
| 10 | 51,59500 € | 515,95 € |
| 25 | 49,19480 € | 1.229,87 € |
| 50 | 47,45360 € | 2.372,68 € |
| 100 | 46,59660 € | 4.659,66 € |
| Unit Price without VAT: | 58,16000 € |
|---|---|
| Unit Price with VAT: | 69,21040 € |





