U444-06N-MDP8W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U444-06N-MDP8W

DigiKey Part Number
95-U444-06N-MDP8W-ND
Manufacturer
Manufacturer Product Number
U444-06N-MDP8W
Description
CBL ASSY USB M 3.1-MIN DP F 0.5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly USB C Male Plug 3.1 to Mini DisplayPort Female 0.50' (152.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
USB C Male Plug 3.1 to Mini DisplayPort Female
Length
0.50' (152.4mm)
Cable Type
Round
Color
White
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,51000 €32,51 €
1027,63100 €276,31 €
2525,90080 €647,52 €
5024,66540 €1.233,27 €
10023,48920 €2.348,92 €
25022,02056 €5.505,14 €
Manufacturers Standard Package
Unit Price without VAT:32,51000 €
Unit Price with VAT:38,68690 €