
U444-06N-HV4K | |
---|---|
DigiKey Part Number | TL1880-ND |
Manufacturer | |
Manufacturer Product Number | U444-06N-HV4K |
Description | USB C TO HDMI / VGA MULTIPORT AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to HDMI, VGA | |
Convert From (Adapter End) | USB - C 3.0 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | D-Sub HD15 Female, HDMI Female | |
Interface | - | |
Features | Thunderbolt Compatible | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 15,72800 € | 157,28 € |
Unit Price without VAT: | 15,72800 € |
---|---|
Unit Price with VAT: | 18,71632 € |