U444-06N-HU-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U444-06N-HU-C

DigiKey Part Number
TL1085-ND
Manufacturer
Manufacturer Product Number
U444-06N-HU-C
Description
USB 3.1 GEN 1 USB-C TO HDMI EXTE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
USB to HDMI, USB
Convert From (Adapter End)
USB - C 3.0 (3.1 Gen 1, Superspeed) Male
Convert To (Adapter End)
HDMI Female, USB - A 3.0 (3.1 Gen 1, Superspeed) Female
Interface
-
Features
Thunderbolt Compatible, USB - C Charging Port
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
174,13000 €74,13 €
1063,01600 €630,16 €
2559,07480 €1.476,87 €
5056,27000 €2.813,50 €
Manufacturers Standard Package
Unit Price without VAT:74,13000 €
Unit Price with VAT:88,21470 €