
U444-06N-H4U3CS | |
|---|---|
DigiKey Part Number | 95-U444-06N-H4U3CS-ND |
Manufacturer | |
Manufacturer Product Number | U444-06N-H4U3CS |
Description | EATON TRIPP LITE SERIES USB-C MU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to HDMI | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | HDMI Female | |
Interface | - | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,95000 € | 71,95 € |
| 10 | 63,83500 € | 638,35 € |
| 25 | 60,86520 € | 1.521,63 € |
| 50 | 58,77480 € | 2.938,74 € |
| Unit Price without VAT: | 71,95000 € |
|---|---|
| Unit Price with VAT: | 85,62050 € |











