
U444-06N-H4U-C3 | |
|---|---|
DigiKey Part Number | 95-U444-06N-H4U-C3-ND |
Manufacturer | |
Manufacturer Product Number | U444-06N-H4U-C3 |
Description | INTERCONNECT CABLE ASSEMBLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | USB to HDMI, USB | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | HDMI Female, USB Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,69000 € | 53,69 € |
| 10 | 47,62400 € | 476,24 € |
| 25 | 45,40800 € | 1.135,20 € |
| 50 | 43,80120 € | 2.190,06 € |
| 100 | 42,69920 € | 4.269,92 € |
| Unit Price without VAT: | 53,69000 € |
|---|---|
| Unit Price with VAT: | 63,89110 € |






