
U444-06N-H4U-C | |
|---|---|
DigiKey Part Number | TL1084-ND |
Manufacturer | |
Manufacturer Product Number | U444-06N-H4U-C |
Description | USB 3.1 GEN 1 USB-C TO HDMI EXTE |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | USB to HDMI, USB | |
Convert From (Adapter End) | USB - C 3.0 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | HDMI Female, USB - A 3.0 (3.1 Gen 1, Superspeed) Female | |
Interface | - | |
Features | Thunderbolt Compatible, USB - C Charging Port | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,00000 € | 76,00 € |
| 10 | 64,59800 € | 645,98 € |
| Unit Price without VAT: | 76,00000 € |
|---|---|
| Unit Price with VAT: | 90,44000 € |

